PDP SEO Portlet

PSD-45A-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: PSD-45A-12
Secondary Manufacturer Part#: PSD-45A-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Open Frame
2:1
18 V
9.2 V
12 V
1.5 kV
1
-10 to 60 °C
2.5 A
2.5 A
30 W
Regulated
12 V
12 V
ITE
127 mm
127 x 76 x 30 mm
30 mm
76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18.35616
20+
$16.62455
50+
$15.34061
100+
$14.15275
200+
$13.875