PDP SEO Portlet

PSD-30C-5

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: PSD-30C-5
Secondary Manufacturer Part#: PSD-30C-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Open Frame
2:1
72 V
36 V
48 V
1.5 kV
1
-20 to 60 °C
5 A
5 A
25 W
Regulated
5 V
5 Vdc
ITE
101.6 mm
101.6 x 50.8 x 30 mm
30 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.14286
10+
$15.27027
30+
$13.81579
50+
$12.69231
100+
$11.625