PDP SEO Portlet

PSD-30B-24

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: PSD-30B-24
Secondary Manufacturer Part#: PSD-30B-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Open Frame
2:1
36 V
18 V
24 V
1.5 kV
1
-20 to 60 °C
1.25 A
1.25 A
30 W
Regulated
24 V
24 Vdc
ITE
101.6 mm
101.6 x 50.8 x 30 mm
30 mm
50.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.14286
10+
$15.27027
30+
$13.81579
50+
$12.69231
100+
$11.625