PSD-30B-12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Adjustable, Fixed | ||
| Open Frame | ||
| 2:1 | ||
| 36 V | ||
| 18 V | ||
| 24 V | ||
| 1.5 kV | ||
| 1 | ||
| -20 to 60 °C | ||
| 2.5 A | ||
| 2.5 A | ||
| 30 W | ||
| Regulated | ||
| 12 V | ||
| 12 V | ||
| ITE | ||
| 101.6 mm | ||
| 101.6 x 50.8 x 30 mm | ||
| 30 mm | ||
| 50.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |