PDP SEO Portlet

PLN-30-36

AC/DC LED Driver, 30.24 W, 36 VDC, 840 mA, Constant Current, 90 VAC to 295 VAC, PLN-30 Series

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: PLN-30-36
Secondary Manufacturer Part#: PLN-30-36
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Universal AC input / Full range (up to 295VAC)
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit with adjustable OCP level
  • Fully isolated plastic case with IP64 level
  • Built-in active PFC function
  • Pass LPS
  • Class power unit, no FG
  • Class 2 power unit
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications (Note.2)
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$37.80822
20+
$34.31307
50+
$31.46126
100+
$29.07051
200+
$28.5