OWA-60E-36
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 3750 Vac | ||
| 1 | ||
| -35 to 70 °C | ||
| Tuning Fork 2.5mm x 5.5mm x 11mm | ||
| 1.67 A | ||
| 1.67 A | ||
| 60.12 W | ||
| 36 V | ||
| 36 V | ||
| EU | ||
| Household & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504409540 |