OWA-120U-42
AC/DC Power Supply, External Plug In, 1 Output, 121.8 W, 42 V, 2.9 A, Kycon KPPX-4P, 4 Way DIN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 3750 Vac | ||
| 1 | ||
| -40 to 70 °C | ||
| Kycon KPPX-4P, 4 Way DIN | ||
| 2.9 A | ||
| 2.9 A | ||
| 121.8 W | ||
| 42 V | ||
| 42 V | ||
| US | ||
| ITE & LED Lighting | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504409540 |