PDP SEO Portlet

NSD15-48S3

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: NSD15-48S3
Secondary Manufacturer Part#: NSD15-48S3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Open Frame
4:1
72 V
18 V
48 V
1.5 kV
1
-25 to 70 °C
3.75 A
3.75 A
12.375 W
Regulated
3.3 V
3.3 V
Industrial & ITE
50.8 mm
50.8 x 38.1 x 9.82 mm
9.82 mm
38.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.89041
20+
$14.36361
50+
$13.26053
100+
$12.24021
200+
$12.0