PDP SEO Portlet

NSD15-12D12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: NSD15-12D12
Secondary Manufacturer Part#: NSD15-12D12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Open Frame
4:1
36 V
9.4 V
12 V
1.5 kV
2
-25 to 70 °C
0.62 A
620 mA
620 mA
14.88 W
Regulated
-12, 12 V
12 V
-12 V
Industrial & ITE
50.8 mm
50.8 x 38.1 x 9.82 mm
9.82 mm
38.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$17.39726
20+
$15.82657
50+
$14.43058
100+
$13.38773
200+
$13.125