PDP SEO Portlet

NSD10-48S15

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: NSD10-48S15
Secondary Manufacturer Part#: NSD10-48S15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Open Frame
4:1
72 V
22 V
48 V
1 kV
1
-25 to 70 °C
0.67 A
670 mA
10.05 W
Regulated
15 V
15 V
Industrial & ITE
50.8 mm
50.8 x 25.4 x 10 mm
10 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.32877
20+
$11.1717
50+
$10.14041
100+
$9.43516
200+
$9.25