PDP SEO Portlet

NSD10-12S3

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: NSD10-12S3
Secondary Manufacturer Part#: NSD10-12S3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Open Frame
4:1
36 V
9.8 V
12 V
1 kV
1
-25 to 70 °C
2.5 A
2.5 A
8.25 W
Regulated
3.3 V
3.3 V
Industrial & ITE
50.8 mm
50.8 x 25.4 x 10 mm
10 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$12.87671
20+
$11.70368
50+
$10.79043
100+
$9.94517
200+
$9.75