PDP SEO Portlet

NSD10-12D12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: NSD10-12D12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 kV
420 mA
-12 V
10.08 W
12 V
Open Frame
420 mA
Fixed
9.8 V
36 V
null
25.4 mm
10 mm
50.8 mm
null
4:1
Regulated
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 13.69863
1+
$13.69863
20+
$12.50166
50+
$11.44046
100+
$10.58268
200+
$10.375
SubTotal:
$13.70