PDP SEO Portlet

NSD05-12S3

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: NSD05-12S3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 kV
null
null
3.96 W
3.3 V
Open Frame
1.2 A
Fixed
9.2 V
36 V
null
25.4 mm
8.3 mm
40.6 mm
null
4:1
Regulated
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 9.72603
1+
$9.72603
20+
$8.91076
50+
$8.19033
100+
$7.52263
200+
$7.375
SubTotal:
$9.73