NMS-240-05
AC/DC Modular Power Supply, 1 Output, 180 W, Adjustable, Fixed, 6 V, 36 A, Mean Well NMP Series Modular Power Supplies
Manufacturer:MEAN WELL
Product Category:
Power Supplies, AC / DC Converters, AC / DC Modular Power Supplies
Avnet Manufacturer Part #: NMS-240-05
Secondary Manufacturer Part#: NMS-240-05
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Mean Well NMP Series Modular Power Supplies | ||
| VAC / VDC | ||
| 90V AC to 264V AC | ||
| 4000 Vac | ||
| 1 | ||
| -30 to 70 °C | ||
| 36 A | ||
| 36 A | ||
| 180 W | ||
| 5 V | ||
| 6 V | ||
| 3 V | ||
| ITE & Medical | ||
| Chassis | ||
| Adjustable, Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |