NID65-15
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Fixed | ||
| SIP | ||
| 53 V | ||
| 20 V | ||
| 1 | ||
| -30 to 85 °C | ||
| 0 to 4.3 A | ||
| 4.3 A | ||
| 64.5 W | ||
| 15 V | ||
| 15 V | ||
| ITE | ||
| 50.8 mm | ||
| 50.8 x 26 x 11 mm | ||
| 26 mm | ||
| 12 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504409540 |