NID35-12
Click image to enlarge
Manufacturer:MEAN WELL
Product Category:
Power Supplies, DC / DC Converters, DC / DC Non Isolated Board Mount Converters - Fixed Output
Avnet Manufacturer Part #: NID35-12
Secondary Manufacturer Part#: NID35-12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Fixed | ||
| Open Frame | ||
| 53 V | ||
| 20 V | ||
| 1 | ||
| -30 to 85 °C | ||
| 0 to 2.9 A | ||
| 2.9 A | ||
| 34.8 W | ||
| 12 V | ||
| 12 V | ||
| ITE | ||
| 50.8 mm | ||
| 50.8 x 13 x 11(Max) mm | ||
| 13 mm | ||
| 11 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504409540 |