NID100-5
Click image to enlarge
Manufacturer:MEAN WELL
Product Category:
Power Supplies, DC / DC Converters, DC / DC Non Isolated Board Mount Converters - Fixed Output
Avnet Manufacturer Part #: NID100-5
Secondary Manufacturer Part#: NID100-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Fixed | ||
| Open Frame | ||
| 53 V | ||
| 10.5 V | ||
| 1 | ||
| -30 to 85 °C | ||
| 11 A | ||
| 11 A | ||
| 55 W | ||
| 5 V | ||
| 5 V | ||
| ITE | ||
| 50.8 mm | ||
| 50.8 x 27.5 x 12 mm | ||
| 27.5 mm | ||
| 12 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504409540 |