MS-360-3A
AC/DC Modular Power Supply, 1 Output, 120 W, Adjustable, Fixed, 2.6 V, 60 A
Manufacturer:MEAN WELL
Product Category:
Power Supplies, AC / DC Converters, AC / DC Modular Power Supplies
Avnet Manufacturer Part #: MS-360-3A
Secondary Manufacturer Part#: MS-360-3A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Mean Well MP Series Modular Power Supplies | ||
| VAC / VDC | ||
| 85V AC to 264V AC | ||
| 3000 Vac | ||
| 1 | ||
| -20 to 70 °C | ||
| 60 A | ||
| 60 A | ||
| 120 W | ||
| 2 V | ||
| 2.6 V | ||
| 1.6 V | ||
| ITE | ||
| Chassis | ||
| Adjustable, Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |