PDP SEO Portlet

MHB100-48S24

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: MHB100-48S24
Secondary Manufacturer Part#: MHB100-48S24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Half Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 100 °C
4.17 A
4.17 A
100 W
Regulated
24 V
24 V
Industrial & ITE
61 mm
57.9 x 61 x 12.7 mm
12.7 mm
57.9 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$95.34247
20+
$92.5655
50+
$84.50338
100+
$77.77636