PDP SEO Portlet

MDS20A-24

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: MDS20A-24
Secondary Manufacturer Part#: MDS20A-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
4 kV
1
-40 to 90 °C
833 mA
833 mA
20 W
Regulated
24 V
24 V
Medical
50.8 mm
50.8 x 25.4 x 12 mm
12 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$40.41096
20+
$36.70701
50+
$33.67135
100+
$31.11054
200+
$30.5