PDP SEO Portlet

MDS20A-05

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: MDS20A-05
Secondary Manufacturer Part#: MDS20A-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
4 kV
1
-40 to 90 °C
4 A
4 A
20 W
Regulated
5 V
5 V
Medical
50.8 mm
50.8 x 25.4 x 12 mm
12 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 121 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$42.73973
20+
$38.83495
50+
$35.49142
100+
$32.89558
200+
$32.25