PDP SEO Portlet

MDS15C-05

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: MDS15C-05
Secondary Manufacturer Part#: MDS15C-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
75 V
36 V
48 V
4 kV
1
-40 to 90 °C
3 A
3 A
15 W
Regulated
5 V
5 V
Medical
50.8 mm
50.8 x 25.4 x 12 mm
12 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$33.15068
20+
$30.05719
50+
$27.5611
100+
$25.50045
200+
$25.0