PDP SEO Portlet

MDS15A-24

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: MDS15A-24
Secondary Manufacturer Part#: MDS15A-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
2:1
18 V
9 V
12 V
4 kV
1
-40 to 90 °C
625 mA
625 mA
15 W
Regulated
24 V
24 V
Medical
50.8 mm
50.8 x 25.4 x 12 mm
12 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 121 Weeks
Price for: Each
Quantity:
Min:18  Mult:1  
USD $:
18+
$34.65753
20+
$31.38715
50+
$28.86115
100+
$26.64797
200+
$26.125