PDP SEO Portlet

MDS06F-12

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: MDS06F-12
Secondary Manufacturer Part#: MDS06F-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
6 kV
1
-40 to 90 °C
0.5 A
500 mA
6 W
Regulated
12 V
12 V
Industrial & Medical
31.8 mm
31.8 x 20.3 x 12.2 mm
12.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$17.39726
20+
$15.82657
50+
$14.43058
100+
$13.38773
200+
$13.125