PDP SEO Portlet

MDS03F-05

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: MDS03F-05
Secondary Manufacturer Part#: MDS03F-05
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
6 kV
1
-40 to 90 °C
600 mA
600 mA
3 W
Regulated
5 V
5 V
Industrial & Medical
31.8 mm
31.8 x 20.3 x 12.2 mm
12.2 mm
20.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.30137
20+
$14.7626
50+
$13.52054
100+
$12.49522
200+
$12.25