MDS02L-12
Isolated Through Hole DC/DC Converter, Medical, 2 W, 1 Output, Fixed, 12 V, 167 mA, Unregulated, SIP
Manufacturer:MEAN WELL
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: MDS02L-12
Secondary Manufacturer Part#: MDS02L-12
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| SIP | ||
| 5.5 V | ||
| 4.5 V | ||
| 5 V | ||
| 6 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 17 to 167 mA | ||
| 167 mA | ||
| 2 W | ||
| Unregulated | ||
| 12 V | ||
| 12 V | ||
| Medical | ||
| 19.5 mm | ||
| 19.5 x 9.8 x 12.5 mm | ||
| 12.5 mm | ||
| 9.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |