PDP SEO Portlet

MDD02M-15

Isolated Through Hole DC/DC Converter, Medical, 2 W, 2 Outputs, Fixed, 15 V, 67 mA, -15 V, -67 mA, Unregulated, SIP

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: MDD02M-15
Secondary Manufacturer Part#: MDD02M-15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
SIP
13.2 V
10.8 V
12 V
6 kV
2
-40 to 85 °C
-7 to -67|7 to 67 mA
67 mA
-67 mA
2 W
Unregulated
-15|15 V
15 V
-15 V
Medical
19.5 mm
19.5 x 9.8 x 12.5 mm
12.5 mm
9.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: