MD-100X
AC/DC Modular Power Supply, 2 Outputs, 100.5 W, Adjustable, Fixed, 16.5 V, 4 A, Mean Well MP Series Modular Power Supplies
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Mean Well MP Series Modular Power Supplies | ||
| VAC / VDC | ||
| 85V AC to 264V AC | ||
| 3000 Vac | ||
| 2 | ||
| -20 to 70 °C | ||
| 4|2.7 A | ||
| 4 A | ||
| 100.5 W | ||
| 15|15 V | ||
| 16.5 V | ||
| 14.2 V | ||
| ITE | ||
| Chassis | ||
| Adjustable, Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |