PDP SEO Portlet

LRS-200-48

AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 211.2 W, 48 VDC, 4.4 A

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: LRS-200-48
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
211.2 W
null
48 VDC
4.4 A
Adjustable, Fixed
264
null
Household, Industrial, ITE
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  9
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 17.6808
1+
$17.6808
SubTotal:
$17.68