PDP SEO Portlet

LRS-200-3.3

AC/DC Enclosed Power Supply (PSU), Household, Industrial & ITE, Adjustable, Fixed, 1 Output, 132 W, 3.3 VDC, 40 A

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: LRS-200-3.3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
132 W
null
3.3 VDC
40 A
Adjustable, Fixed
264
null
Household, Industrial, ITE
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 36.30137
1+
$36.30137
20+
$32.85011
50+
$30.16121
100+
$27.92299
200+
$27.375
SubTotal:
$36.30