PDP SEO Portlet

LPHC-18-700

AC/DC LED Driver, 17.5 W, 25 VDC, 750 mA, Constant Current, 180 VAC to 264 VAC, LPHC-18 Series

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: LPHC-18-700
Secondary Manufacturer Part#: LPHC-18-700
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Constant current mode power supply
  • 180-264VAC input only
  • Fully encapsulated with IP67 level (Note.6)
  • Protections:Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • Class power unit, no FG
  • Pass LPS
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications
  • High reliability / Low cost
  • 2 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.8
5+
$7.4
10+
$7.1
20+
$6.9