PDP SEO Portlet

LPH-18-12

AC/DC LED Driver, 18 W, 12 VDC, 1.5 A, Constant Voltage, 180 VAC to 264 VAC, LPH-18 Series

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: LPH-18-12
Secondary Manufacturer Part#: LPH-18-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 180-264VAC input only
  • Fully encapsulated with IP67 level (Note.5)
  • Protections:Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Class power unit, no FG
  • Pass LPS
  • 100% full load burn-in test
  • Suitable for LED lighting and moving sign applications
  • High reliability / Low cost
  • 2 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$7.8
5+
$7.4
10+
$7.1
20+
$6.9