PDP SEO Portlet

LPC-60-1050

AC/DC LED Driver, 50.4 W, 48 VDC, 1.05 A, Constant Current, 90 VAC to 264 VAC, LPC-60 Series

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: LPC-60-1050
Secondary Manufacturer Part#: LPC-60-1050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Constant current design
  • Universal AC input / Full range
  • Withstand 300VAC surge input for 5 seconds
  • Protections: Short circuit / Over voltage
  • Cooling by free air convection
  • Fully encapsulated with IP67 level (Note.8)
  • Fully isolated plastic case
  • Class power unit, no FG
  • Class 2 power unit
  • Pass LPS
  • Suitable for LED lighting and moving sign applications (Note.7)
  • 100% full load burn-in test
  • Low cost, high reliability
  • 2 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$15.2
5+
$14.5
10+
$13.8
20+
$13.4