LDH-45B-500DA
Click image to enlarge
Manufacturer:MEAN WELL
Product Category:
Power Supplies, DC / DC Converters, DC / DC LED Power Supplies
Avnet Manufacturer Part #: LDH-45B-500DA
Secondary Manufacturer Part#: LDH-45B-500DA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Adjustable | ||
| Digital (DALI) | ||
| 32 Vdc | ||
| 18 Vdc | ||
| -40 to 70 °C | ||
| 500 mA | ||
| 43 W | ||
| 36 to 86 V | ||
| 86 Vdc | ||
| Industrial, ITE & LED Lighting | ||
| 75 x 53 x 22.7 mm | ||
| LDH-45 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |