LDD-600LW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cable Mount | ||
| Adjustable | ||
| PWM | ||
| 36 Vdc | ||
| 9 Vdc | ||
| -40 to 85 °C | ||
| 600 mA | ||
| 20 W | ||
| 32 Vdc | ||
| Industrial, ITE & LED Lighting | ||
| 22.6 x 9.9 x 8.9 mm | ||
| LDD-L Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |