LDD-350H-DA
LED Driver DC/DC Converter, LDD-H-DA Series, 16 W, 45 VDC, 350 mA, Digital (DALI), PWM, Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Adjustable | ||
| Digital (DALI), PWM | ||
| 50 Vdc | ||
| 6 Vdc | ||
| -40 to 85 °C | ||
| 350 mA | ||
| 16 W | ||
| 3 to 45 V | ||
| 45 Vdc | ||
| Industrial, ITE & LED Lighting | ||
| 40.6 x 23.5 x 10.1 mm | ||
| LDD-H-DA Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |