LDD-1200LW
LED Driver DC/DC Converter, LDD-L Series, 36 W, 30 VDC, 1.2 A, Analogue, PWM, Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cable Mount | ||
| Adjustable | ||
| Analogue, PWM | ||
| 36 Vdc | ||
| 6 Vdc | ||
| -40 to 71 °C | ||
| 1.2 A | ||
| 36 W | ||
| 30 Vdc | ||
| Industrial, ITE & LED Lighting | ||
| 31.8 x 20.3 x 12.2 mm | ||
| LDD-L Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |