LDD-1050H-DA
LED Driver DC/DC Converter, LDD-H-DA Series, 47 W, 45 VDC, 1.05 A, Digital (DALI), PWM, Through Hole
Manufacturer:MEAN WELL
Product Category:
DC to DC Converters, DC / DC LED Power Supplies
Avnet Manufacturer Part #: LDD-1050H-DA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| Adjustable | ||
| Digital (DALI), PWM | ||
| 95 % | ||
| 50 VDC | ||
| 50 VDC | ||
| null | ||
| 1 Output | ||
| null | ||
| 47 mW | ||
| 45 MV | ||
| 45 VDC | ||
| Industrial, ITE, LED Lighting | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |