LDB-500LW
Manufacturer:MEAN WELL
Product Category:
DC to DC Converters, DC / DC LED Power Supplies
Avnet Manufacturer Part #: LDB-500LW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cable Mount | ||
| Adjustable | ||
| 30 VDC | ||
| null | ||
| DC | ||
| IP67 | ||
| null | ||
| 16 mW | ||
| 32 VDC | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |