PDP SEO Portlet

HEP-150-54A

AC/DC Enclosed Power Supply (PSU), Hazard Locations, ITE & LED Lighting, Adjustable, Fixed

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: HEP-150-54A
Secondary Manufacturer Part#: HEP-150-54A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HEP-150 is a 150W industrial AC/DC power supply featuring the outstanding capability to operate under highly humid, dusty, oily, and high-vibration harsh environment. The entire series is housed with the aluminum case and fully potted with heat-conducted silicone. Thanks to state-of-the-art design, the working efficiency is up to 94%, enabling HEP-150 perfectly work between -55 and +70 under free air convection.

  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 94%
  • Fanless design, cooling by free air convection
  • -55~+70 wide operating range
  • Aluminum case and filling with heat-conducted silicone
  • IP65 design, optional IP68 rated model available
  • Meet 6KV surge immunity level
  • Withstand 10G vibration test
  • Protections: Short circuit / Overload / Over voltage/ Over temperature
  • Operating altitude up to 5000 meters (Note.9)
  • 6 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$87.0
5+
$82.9
10+
$79.2
20+
$76.9