GSV60E48-P1J
Manufacturer:MEAN WELL
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: GSV60E48-P1J
Secondary Manufacturer Part#: GSV60E48-P1J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 180V AC to 264V AC | ||
| 3750 Vac | ||
| 1 | ||
| -20 to 40 °C | ||
| Tuning Fork 2.1mm x 5.5mm x 11mm | ||
| 1.25 A | ||
| 1.25 A | ||
| 60 W | ||
| 48 V | ||
| 48 V | ||
| EU | ||
| LED Lighting | ||
| Fixed | ||
| 75.5 x 32 x 47.5 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504409540 |