PDP SEO Portlet

GSM160B15-R7B

AC/DC Power Supply, External Plug In, 1 Output, 144 W, 15 V, 9.6 A, 4 Way DIN

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: GSM160B15-R7B
Secondary Manufacturer Part#: GSM160B15-R7B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Universal AC input / Full range
  • Medical safety approved (2xMOPP)
  • Suitable for BF application with appropriate system consideration (B-Type only)
  • No load power consumption < 0.15W
  • Energy efficiency Level VI
  • Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and meet CoC Version 5
  • Built-in active PFC function
  • High efficiency up to 94.5%
  • Fanless design, high operating temperature up to +70oC
  • A-Type: Class I (with earth Pin); B-Type: Class II (without earth Pin)
  • Protections: Short circuit / Overload / Over voltage / Over temp.
  • Fully enclosed plastic case
  • LED indicator for power on
  • 3 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$58.0
5+
$55.2
10+
$52.8
20+
$51.2