GSM160B12-R7B
AC/DC Power Supply, External Plug In, 1 Output, 138 W, 12 V, 11.5 A, 4 Way DIN
Click image to enlarge
Manufacturer:MEAN WELL
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: GSM160B12-R7B
Secondary Manufacturer Part#: GSM160B12-R7B
- RoHS 10 Compliant
- Tariff Charges
- Universal AC input / Full range
- Medical safety approved (2xMOPP)
- Suitable for BF application with appropriate system consideration (B-Type only)
- No load power consumption < 0.15W
- Energy efficiency Level VI
- Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and meet CoC Version 5
- Built-in active PFC function
- High efficiency up to 94.5%
- Fanless design, high operating temperature up to +70oC
- A-Type: Class I (with earth Pin); B-Type: Class II (without earth Pin)
- Protections: Short circuit / Overload / Over voltage / Over temp.
- Fully enclosed plastic case
- LED indicator for power on
- 3 years warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80V AC to 264V AC | ||
| 4000 Vac | ||
| 1 | ||
| -30 to 70 °C | ||
| 4 Way DIN | ||
| 11.5 A | ||
| 11.5 A | ||
| 138 W | ||
| 12 V | ||
| 12 V | ||
| IEC320 C8 Inlet, AU, CA, EU, NZ, US | ||
| Medical | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409540 |
| Schedule B: | 8504409540 |