PDP SEO Portlet

GSM06E24-P1J

AC/DC Power Supply, External Plug In, 1 Output, 6 W, 24 V, 250 mA, Tuning Fork 2.1mm x 5.5mm x 11mm

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: GSM06E24-P1J
Secondary Manufacturer Part#: GSM06E24-P1J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GSMO6E is a highly reliable, 6W single-output green medical adaptor series. This product is equipped with a 2-pin (no FG) standard European power plug, adopting the input range from 85VAC to 264VAC. The entire series supplies different output voltages between 5VDC and 24VDC that can satisfy the demands for various kinds of miniature medical devices. The circuitry design meets the international medical standards (2*MOPP), having an ultra low leakage current (<5 Oke A), fitting the medical devices in direct electrical contact with the patients. With the efficiency up to 82% and the extreme low no-load power consumption below 0.3W, the design of GSMO6E observes the latest energy regulation (level V); the supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. GSMO6E is approved with the international medical safety certificates.

  • Universal AC input / Full range
  • 2 pole EURO plug
  • Low leakage current <50f/A
  • Protections: Short circuit / Overload / Over voltage
  • Fully enclosed plastic case
  • Medical safety approved (2 x MOPP between primary to secondary)
  • Class II power (without earth pin)
  • No load power consumption <0.3W
  • ErP step2 compliant (level V)
  • Meet EISA 2007 (Energy Independence and Security Act)
  • Optional lock type DC plug
  • 3 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: