PDP SEO Portlet

GS36E48-P1J

AC/DC Power Supply, External Plug In, 1 Output, 36 W, 48 V, 750 mA, Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: GS36E48-P1J
Secondary Manufacturer Part#: GS36E48-P1J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Universal AC input / Full range
  • No load power consumption<0.3W
  • Energy efficiency Level
  • Comply with EU ErP
  • 2 pole EURO plug
  • Class power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Pass LPS
  • Fully enclosed plastic case
  • 2 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $: