PDP SEO Portlet

GS12E18-P1I

AC/DC Power Supply, External Plug In, 1 Output, 12.06 W, 18 V, 670 mA, Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: GS12E18-P1I
Secondary Manufacturer Part#: GS12E18-P1I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Universal AC input / Full range
  • No load power consumption< 0.3W
  • Energy efficiency Level
  • Comply with EU ErP
  • 2 pole EURO plug
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Pass LPS
  • Fully enclosed plastic case
  • 2 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $: