PDP SEO Portlet

GS12E15-P1I

AC/DC Power Supply, External Plug In, 1 Output, 12 W, 15 V, 800 mA

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: GS12E15-P1I
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Universal AC input / Full range
  • No load power consumption< 0.3W
  • Energy efficiency Level
  • Comply with EU ErP
  • 2 pole EURO plug
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Pass LPS
  • Fully enclosed plastic case
  • 2 years warranty

Technical Attributes

Find Similar Parts

Description Value
null
null
null
12 W
null
15 V
800 mA
Fixed
null
null
null
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks ,3 days
Price for: Each
Quantity:
Min:200  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00