PDP SEO Portlet

GS06E-8P1J

AC/DC Power Supply, External Plug In, 1 Output, 6 W, 48 V, 125 mA, Tuning Fork 2.1mm x 5.5mm x 11mm

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: GS06E-8P1J
Secondary Manufacturer Part#: GS06E-8P1J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Universal AC input / Full range
  • 2 pole EURO plug
  • No load power consumption <0.075W
  • Energy efficiency Level
  • Comply with EU ErP and meet CoC version 5
  • Class II power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Pass LPS
  • Fully enclosed plastic case
  • 2 years warranty

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
4242 Vdc
1
0 to 40 °C
Tuning Fork 2.1mm x 5.5mm x 11mm
0.125 A
125 mA
6 W
48 V
48 V
EU
Household, Industrial & ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: