GC30B-1P1J
AC/DC Power Supply, External Plug In, 1 Output, 22.38 W, 5.6 V, 3.99 A, Tuning Fork 2.1mm x 5.5mm x 11mm
- RoHS 10 Compliant
- Tariff Charges
- Universal AC input / Full range
- 2 pole AC Inlet IEC320-C8
- Class power (without earth pin)
- No load power consumption <1.0W
- Constant current and voltage(CC,CV mode)
- Suitable for continue load
- For high surge current equipment
- Protections: Short circuit / Overload / Over voltage / Over temp.
- 2 colors LED indicate for charging status
- Fully enclosed plastic case
- High reliability
- Approvals: UL / CUL / TUV / CB / FCC / CE
- 2 years warranty
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 3000 Vac | ||
| 1 | ||
| 0 to 50 °C | ||
| Tuning Fork 2.1mm x 5.5mm x 11mm | ||
| 3.99 A | ||
| 3.99 A | ||
| 22.38 W | ||
| 5.6 V | ||
| 5.6 V | ||
| IEC320 C8 Inlet | ||
| Industrial & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504406018 |
| Schedule B: | 8504406018 |