PDP SEO Portlet

GC30B-0P1J

AC/DC Power Supply, External Plug In, 1 Output, 16.8 W, 4.2 V, 4 A, Tuning Fork 2.1mm x 5.5mm x 11mm

Manufacturer:MEAN WELL
Avnet Manufacturer Part #: GC30B-0P1J
Secondary Manufacturer Part#: GC30B-0P1J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Universal AC input / Full range
  • 2 pole AC Inlet IEC320-C8
  • Class power (without earth pin)
  • No load power consumption <1.0W
  • Constant current and voltage(CC,CV mode)
  • Suitable for continue load
  • For high surge current equipment
  • Protections: Short circuit / Overload / Over voltage / Over temp.
  • 2 colors LED indicate for charging status
  • Fully enclosed plastic case
  • High reliability
  • Approvals: UL / CUL / TUV / CB / FCC / CE
  • 2 years warranty

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504406018
Schedule B: 8504406018
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$33.1
5+
$31.5
10+
$30.1
20+
$29.2